Igus Linear Guide Bearing WJRM-21-16-HKA WJRM-21 Series, 600 N Dynamic Load

Subtotal (1 unit)*

$131.61

(exc. GST)

$144.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.61

*price indicative

RS Stock No.:
272-4265
Mfr. Part No.:
WJRM-21-16-HKA
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Linear Guide Bearing

Series

WJRM-21

Carriage Length

48mm

Carriage Width

44mm

Dynamic Load Rating

600N

Static Load Rating

600N

Carriage Material

Zinc

Carriage Type

Slider

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Hybrid double castor linear bearing with hand clamping is made of die-cast zinc material, suitable for all drylin W single bearing housings and linear carriages.

High quality

Reliable and safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy