IKO Nippon Thompson Linear Guide Carriage MX15C1HS2 MX Series, 11500 N Dynamic Load
- RS Stock No.:
- 255-0143
- Mfr. Part No.:
- MX15C1HS2
- Brand:
- IKO Nippon Thompson
Subtotal (1 unit)*
$529.59
(exc. GST)
$582.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $529.59 |
*price indicative
- RS Stock No.:
- 255-0143
- Mfr. Part No.:
- MX15C1HS2
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Guide Carriage | |
| Series | MX | |
| Carriage Length | 68mm | |
| Carriage Width | 40mm | |
| Dynamic Load Rating | 11500N | |
| Static Load Rating | 20000N | |
| Acceptable Rail Width | 12mm | |
| Carriage Type | Roller | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Guide Carriage | ||
Series MX | ||
Carriage Length 68mm | ||
Carriage Width 40mm | ||
Dynamic Load Rating 11500N | ||
Static Load Rating 20000N | ||
Acceptable Rail Width 12mm | ||
Carriage Type Roller | ||
Carriage Material Carbon Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson C-Lube linear roller way super MX incorporates C-Lube lubrication into the linear roller way super X. The same high performance can be achieved for applications requiring high load capacity and running accuracy such as machine tools and semiconductor/liquid crystal related manufacturing equipment, but with C-Lube, long-term, maintenance-free performance can also be realized. This reduces the cost of the whole system by reducing the running costs and the work hours required for lubrication. Our C-Lube technology maintains the lubrication performance for an extended period of time, reducing lubrication schedules and the time it takes to manage them.
Maintenance-Free
Size 15 mm
Related links
- IKO Nippon Thompson Linear Guide Carriage MX25C1T1HS2 MX Series, 63 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MX20C1HS2 MX Series, 23400 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF10C1HS2 ML Series, 849 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML15C1HS2 ML Series, 4980 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MHS20C1HS2 MHS Series, 18100 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF14C1HS2 MLF Series, 1770 N Dynamic Load
