THK Linear Guide Carriage SHS20V1SSC1(GK) SHS Series, 22300 N Dynamic Load

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$357.72

(exc. GST)

$393.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$357.72-
5 - 9$347.732%
10 +$338.415%

*price indicative

RS Stock No.:
217-5233
Mfr. Part No.:
SHS20V1SSC1(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Series

SHS

Product Type

Linear Guide Carriage

Carriage Length

79mm

Carriage Width

44mm

Dynamic Load Rating

22.3kN

Acceptable Rail Width

20mm

Standards/Approvals

No

COO (Country of Origin):
FR
The THK Individual linear motion guide blocks from the THK LM guide SHS series for quick and easy interchangeability, ensuring problem free maintenance and short down times.

Call out size 20

Material carbon steel

Ball alignment 4 row circular

Basic load rating dynamic rating C(N) 22300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy