THK Linear Guide Carriage SHS15V1SSC1(GK) SHS Series, 14200 N Dynamic Load
- RS Stock No.:
- 217-5231
- Mfr. Part No.:
- SHS15V1SSC1(GK)
- Brand:
- THK
Get a bulk buy discount
Add 5 more to save $43.95
View bulk pricing optionsSubtotal (1 unit)*
$313.81
(exc. GST)
$345.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $313.81 | - |
| 5 - 9 | $305.02 | $43.95 |
| 10 + | $296.86 | $169.50 |
*price indicative
- RS Stock No.:
- 217-5231
- Mfr. Part No.:
- SHS15V1SSC1(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Series | SHS | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 64.4mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 14.2kN | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Series SHS | ||
Product Type Linear Guide Carriage | ||
Carriage Length 64.4mm | ||
Carriage Width 34mm | ||
Dynamic Load Rating 14.2kN | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK individual block from the THK LM guide SHS series. Extremely useful for sudden design changes and when performing maintenance.
Material carbon steel
Basic load rating dynamic rating C(N) 14200
Mounting height M(mm) 24
Block length L(mm) 64.4
Related links
- THK Linear Guide Carriage HRW27CR1SS(GK) HRW Series, 14.2 kN Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS25V1SS(GK) SHS Series, 31700 kN Dynamic Load
- THK Linear Guide Carriage SHS15R1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS15LC1SS(GK) SHS Series, 17.2 kN Dynamic Load
- THK Linear Guide Carriage SHS15V1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS30V1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS25V1SSC1(GK) SHS Series, 31.7 kN Dynamic Load
