Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$324.49
(exc. GST)
$356.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $324.49 |
| 5 - 9 | $315.41 |
| 10 + | $307.01 |
*price indicative
- RS Stock No.:
- 195-0333
- Mfr. Part No.:
- TW-12-25
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide Carriage | |
| Series | T | |
| Carriage Length | 82mm | |
| Carriage Width | 70mm | |
| Carriage Type | High Performance Carriage with Clearance Adjustment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Carriage | ||
Series T | ||
Carriage Length 82mm | ||
Carriage Width 70mm | ||
Carriage Type High Performance Carriage with Clearance Adjustment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The new generation of high performance and robust drylin® T linear guides are fitted with sliding elements made of iglidur® J200. Their simple construction with high-performance polymer bearing elements make them shock-resistant and durable.
New generation of high performance
Robust design
Captive bearing elements made from iglidur® J200
Standard bearing alignment
Easy installation
Material: Aluminium housing, stainless steel lid, iglidur® J200 slider
Related links
- Igus Linear Guide Carriage TW-12-30 drylin T Series
- Igus Linear Guide Carriage TW-12-20 drylin T Series
- Igus Linear Guide Carriage TW-12-15 drylin T Series
- Igus Linear Guide Carriage TW-04-12 drylin T Series
- Igus Linear Guide Carriage TW-01-25 drylin T Series
- Igus Linear Guide Carriage TW-04-09 drylin T Series
- Igus Linear Guide Carriage TW-01-30 drylin T Series
- Igus Linear Guide Carriage TW-04-15 drylin T Series
