Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 LR T0 P5 LLTHC 20 LR T0 P5 Series, 15200 N Dynamic Load
- RS Stock No.:
- 184-9756
- Mfr. Part No.:
- LLTHC 20 LR T0 P5
- Brand:
- Ewellix Makers in Motion
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$314.08
(exc. GST)
$345.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $314.08 | - |
| 5 + | $307.95 | 1% |
*price indicative
- RS Stock No.:
- 184-9756
- Mfr. Part No.:
- LLTHC 20 LR T0 P5
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Linear Guide Carriage | |
| Series | LLTHC 20 LR T0 P5 | |
| Carriage Length | 89.5mm | |
| Carriage Width | 44mm | |
| Dynamic Load Rating | 15.2kN | |
| Static Load Rating | 32.7kN | |
| Carriage Type | Slimline | |
| Acceptable Rail Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Linear Guide Carriage | ||
Series LLTHC 20 LR T0 P5 | ||
Carriage Length 89.5mm | ||
Carriage Width 44mm | ||
Dynamic Load Rating 15.2kN | ||
Static Load Rating 32.7kN | ||
Carriage Type Slimline | ||
Acceptable Rail Width 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Long, slim-line carriage with extended height, which extends the rigidity. Equipped with 4 threads for mounting from top side and available from size 15 to 45.
Related links
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LR T0 P5 LLTHC 30 LR Series, 33.9 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 LR T0 P5 LLTHC 25 LR Series, 24.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 LA T0 P5 LLTHC 20 LA T0 P5 Series, 24.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 SU T0 P5 LLTHC 20 SU T0 P5 Series, 9.24 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 U T0 P5 LLTHC 20 U-T0 P5 Series, 12.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 SA T0 P5 LLTHC 20 SA T0 P5 Series, 9.24 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 A T0 P5 LLTHC 20 A T0 P5 Series, 12.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 SU T0 P5 LLTHC 15 SU T0 P5 Series, 5.8 kN Dynamic Load
