Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 A T0 P5 LLTHC 25 A T0 P5 Series, 18800 N Dynamic Load
- RS Stock No.:
- 184-9736
- Mfr. Part No.:
- LLTHC 25 A T0 P5
- Brand:
- Ewellix Makers in Motion
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-9736
- Mfr. Part No.:
- LLTHC 25 A T0 P5
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Series | LLTHC 25 A T0 P5 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 84.4mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 18.8kN | |
| Static Load Rating | 30.7kN | |
| Carriage Type | Flanged | |
| Acceptable Rail Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Series LLTHC 25 A T0 P5 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 84.4mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 18.8kN | ||
Static Load Rating 30.7kN | ||
Carriage Type Flanged | ||
Acceptable Rail Width 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Standard length, flanged carriage with standard height is available from size 15 to 45. Equipped with 4 larger threads for mounting from top and bottom side.
Related links
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 U T0 P5 LLTHC 25 U T0 P5 Series, 18.8 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 LA T0 P5 LLTHC 25 LA T0 P5 Series, 24.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 LU T0 P5 LLTHC 25 LU T0 P5 Series, 24.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 LR T0 P5 LLTHC 25 LR Series, 24.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LU T0 P5 LLTHC 30 LU T0 P5 Series, 33.9 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 LA T0 P5 LLTHC 20 LA T0 P5 Series, 24.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 SU T0 P5 LLTHC 15 SU T0 P5 Series, 5.8 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 SA T0 P5 LLTHC 15 SA T0 P5 Series, 5.8 kN Dynamic Load
