Bosch Rexroth Linear Guide Block R201111314 R20 Series, 6430 N Dynamic Load
- RS Stock No.:
- 642-759
- Mfr. Part No.:
- R201111314
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$500.42
(exc. GST)
$550.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.42 |
*price indicative
- RS Stock No.:
- 642-759
- Mfr. Part No.:
- R201111314
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Series | R20 | |
| Product Type | Linear Guide Block | |
| Carriage Length | 58.2mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 6430N | |
| Static Load Rating | 9300N | |
| Carriage Material | Natural Rubber | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | DIN ISO 14728-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Series R20 | ||
Product Type Linear Guide Block | ||
Carriage Length 58.2mm | ||
Carriage Width 34mm | ||
Dynamic Load Rating 6430N | ||
Static Load Rating 9300N | ||
Carriage Material Natural Rubber | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals DIN ISO 14728-1, RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Ball Runner Block supports long-term lubrication lasting several years, ensuring low maintenance. It delivers maximum precision, with the block body, ball guide rail, and all steel parts made from corrosion-resistant steel compliant with DIN EN 10088. Its patented entry zone improves travel accuracy by up to six times. The block is compatible with all SNS ball guide rails and is available in five common sizes to suit various applications.
Lube fittings with metal threads on all sides
The same high load ratings in all four main directions of loading
Excellent dynamic characteristics
Minimum quantity lubrication system with integrated reservoir for oil lubrication
Related links
- Bosch Rexroth Linear Guide Block R200111314 R20 Series, 6430 N Dynamic Load
- Bosch Rexroth Linear Guide Block R201111304 R20 Series, 6430 N Dynamic Load
- Bosch Rexroth Linear Guide Block R200111304 R20 Series, 6430 N Dynamic Load
- Bosch Rexroth Linear Guide Block R201171304 R20 Series, 26200 N Dynamic Load
- Bosch Rexroth Linear Guide Block R200121304 R20 Series, 18900 N Dynamic Load
- Bosch Rexroth Linear Guide Block R200181314 R20 Series, 15500 N Dynamic Load
- Bosch Rexroth Linear Guide Block R201171314 R20 Series, 26200 N Dynamic Load
- Bosch Rexroth Linear Guide Block R201121304 R20 Series, 18900 N Dynamic Load
