Bosch Rexroth Guide Block R18, 33100N Dynamic Load, 23mm Rail Width
- RS Stock No.:
- 642-744
- Mfr. Part No.:
- R18512232X
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$754.64
(exc. GST)
$830.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.64 |
*price indicative
- RS Stock No.:
- 642-744
- Mfr. Part No.:
- R18512232X
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Manufacturer Series | R18 | |
| For Rail Width | 23mm | |
| Accuracy Class | H | |
| Carriage Length | 97mm | |
| Carriage Width | 70mm | |
| Preload Class | C2 | |
| Dynamic Load Rating | 33100N | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer Series R18 | ||
For Rail Width 23mm | ||
Accuracy Class H | ||
Carriage Length 97mm | ||
Carriage Width 70mm | ||
Preload Class C2 | ||
Dynamic Load Rating 33100N | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Roller Runner Block made of carbon steel offers high torque load capacity and maintains equally high load ratings in all four main directions. It provides maximum rigidity in every load direction, thanks to additional screw connections on two central bore holes. The design also ensures unrestricted interchangeability, allowing easy integration with compatible systems.
Minimum lubrication quantities thanks to innovative channel design
Smooth, quiet running thanks to optimally designed return and guideways of the rollers
Lowest elastic deflection and greatest precision in the process due to the multi-optimized entry-zone geometry and high number of rollers
Integrated all-around sealing as standard
Smooth, quiet running thanks to optimally designed return and guideways of the rollers
Lowest elastic deflection and greatest precision in the process due to the multi-optimized entry-zone geometry and high number of rollers
Integrated all-around sealing as standard
Related links
- Bosch Rexroth Guide Block R18 23mm Rail Width
- Bosch Rexroth Guide Block R20 23mm Rail Width
- Bosch Rexroth Guide Block R16 23mm Rail Width
- Bosch Rexroth Guide Block R18 34mm Rail Width
- Bosch Rexroth Guide Block R18 34mm Rail Width
- Bosch Rexroth Guide Block R18 45mm Rail Width
- Bosch Rexroth Guide Block R18 45mm Rail Width
- RS PRO Guide Block HGH 23mm Rail Width
