NSK Linear Guide Carriage NH, 25mm Rail Width
- RS Stock No.:
- 621-000
- Mfr. Part No.:
- NAH25GMZ
- Brand:
- NSK
N
Subtotal (1 unit)*
$154.39
(exc. GST)
$169.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.39 |
*price indicative
- RS Stock No.:
- 621-000
- Mfr. Part No.:
- NAH25GMZ
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Manufacturer Series | NH | |
| For Rail Width | 25mm | |
| Carriage Length | 107mm | |
| Carriage Width | 70mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Manufacturer Series NH | ||
For Rail Width 25mm | ||
Carriage Length 107mm | ||
Carriage Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear guides engineered for super-high load applications with enhanced durability and precision. Built from special high carbon steel, they feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed performance. It is designed for demanding industrial environments, offering reliable motion and long operational life.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK Linear Guide Carriage NH, 25mm Rail Width
- NSK Linear Guide Carriage NH, 20mm Rail Width
- NSK Linear Guide Carriage NH, 35mm Rail Width
- NSK Linear Guide Carriage NH, 15mm Rail Width
- NSK Linear Guide Carriage NH, 30mm Rail Width
- NSK Linear Guide Carriage NS, 25mm Rail Width
- NSK Linear Guide Carriage RA 25mm Rail Width
- NSK Linear Guide Carriage RA 25mm Rail Width
