RS PRO Guide Block WEW Series, 29.8 kN Dynamic Load

Subtotal (1 unit)*

$668.60

(exc. GST)

$735.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.60

*price indicative

RS Stock No.:
360-887
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

WEW

Product Type

Guide Block

Carriage Length

102.6mm

Carriage Width

120mm

Dynamic Load Rating

29.8kN

Static Load Rating

49.4kN

Carriage Type

Square

Carriage Material

Carbon Steel

Acceptable Rail Width

35mm

Standards/Approvals

RS PRO Seal of Approval

COO (Country of Origin):
TW

RS PRO WEW Linear Guide Block for 35mm Rail


An interchangeable top or bottom mounting linear guide featuring equal load ratings in the radial, reverse radial and the lateral direction resulting in high load, moments and rigidity ratings. Suitable for use with the RS PRO linear guide rails.;Featuring a four-ball track design and self-aligning capacities enabling high accuracy and allowing the guide to absorb the majority of installation errors.;The compact, low profile design with high torque capability and very low friction losses is ideal for systems where space is limited and a high level of movement is required.;Constructed from hardwearing Carbon Steel the guide block features a very light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;A high performance linear guide for high precision applications including automation systems, high speed transportation equipment, precision measuring, single axis robotics and blow moulding machinery.

Features and Benefits


Flange linear block guide;Top or bottom mounting;Compact, low profile build;4 row recirculating ball bearings ;45° contact angle ;High load capacity;Carbon Steel construction;Very light preload;Heavy load type;High rigidity ;High precision

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy