RS PRO Guide Block WEH Series, 5.23 kN Dynamic Load
- RS Stock No.:
- 360-880
- Brand:
- RS PRO
Subtotal (1 unit)*
$360.39
(exc. GST)
$396.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.39 |
*price indicative
- RS Stock No.:
- 360-880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | WEH | |
| Product Type | Guide Block | |
| Carriage Length | 50.6mm | |
| Carriage Width | 50mm | |
| Dynamic Load Rating | 5.23kN | |
| Static Load Rating | 9.64kN | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 17mm | |
| Carriage Type | Square | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series WEH | ||
Product Type Guide Block | ||
Carriage Length 50.6mm | ||
Carriage Width 50mm | ||
Dynamic Load Rating 5.23kN | ||
Static Load Rating 9.64kN | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 17mm | ||
Carriage Type Square | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO WEH Linear Guide Block for 17mm Rail
An interchangeable top mounting linear guide featuring equal load ratings in the radial, reverse radial and the lateral direction resulting in high load, moments and rigidity ratings. Suitable for use with the RS PRO linear guide rails.
Featuring a four-ball track design and self-aligning capacities enabling high accuracy and allowing the guide to absorb the majority of installation errors.
The compact, low profile design with high torque capability and very low friction losses is ideal for systems where space is limited and a high level of movement is required.
Constructed from hardwearing Carbon Steel the guide block features a very light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.
A high performance linear guide for high precision applications including automation systems, high speed transportation equipment, precision measuring, single axis robotics and blow moulding machinery.
Features and Benefits
Square linear block guide
Top mounting
Compact, low profile build
4 row recirculating ball bearings
45° contact angle
High load capacity
Carbon Steel construction
Very light preload
Heavy load type
High rigidity
High precision
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Guide Block WEH Series, 12.4 kN Dynamic Load
- RS PRO Guide Block WEH Series, 29.8 kN Dynamic Load
- RS PRO Guide Block WEW Series, 5.23 kN Dynamic Load
- RS PRO Guide Block RGW Series, 73.1 kN Dynamic Load
- RS PRO Guide Block MGN Series, 0.67 kN Dynamic Load
- RS PRO Guide Block MGN Series, 2.55 kN Dynamic Load
- RS PRO Guide Block MGN Series, 3.72 kN Dynamic Load
- RS PRO Guide Block MGW Series, 32.7 kN Dynamic Load
