RS PRO Guide Block RGW Series, 48.1 kN Dynamic Load

Subtotal (1 unit)*

$528.17

(exc. GST)

$580.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.17

*price indicative

RS Stock No.:
360-873
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RGW

Product Type

Guide Block

Carriage Length

131.8mm

Carriage Width

90mm

Dynamic Load Rating

48.1kN

Static Load Rating

105kN

Carriage Type

Flange

Acceptable Rail Width

30mm

Carriage Material

Carbon Steel

Standards/Approvals

RS PRO Seal of Approval

COO (Country of Origin):
TW

RS PRO RGW Linear Guide Block for 30mm Rail


An interchangeable top mounting linear guide constructed with roller elements in place of ball bearings resulting in extremely high rigidity and very high load capacities. Suitable for use with the RS PRO linear guide rails.;Featuring a four ball track design with a recirculating roller bearing system enables higher load capacities in all four directions;The guide block is constructed from hardwearing Carbon Steel and features a medium preload and is designed for super heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;A high performance linear guide for high precision applications including automation systems, transportation equipment, CNC machining, heavy-duty cutting machines, injection moulding and electric discharge machinery.

Features and Benefits


Flange linear block guide;Top mounting;4 row recirculating roller bearings ;45° contact angle ;Very high load capacity;Carbon Steel construction;Medium preload;Super heavy load type;High rigidity free of play;High precision;Low displacement force

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy