RS PRO Guide Block MGW Series, 3.43 kN Dynamic Load

Subtotal (1 unit)*

$169.84

(exc. GST)

$186.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.84

*price indicative

RS Stock No.:
360-811
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

MGW

Product Type

Guide Block

Carriage Length

50.7mm

Carriage Width

30mm

Dynamic Load Rating

3.43kN

Static Load Rating

5.89kN

Acceptable Rail Width

9mm

Carriage Type

Flange

Carriage Material

Stainless Steel

Standards/Approvals

RS PRO Seal of Approval

COO (Country of Origin):
TW

RS PRO MGW Linear Guide Block for 9mm Rail


A compact and lightweight top mounting linear guide block designed for miniature equipment and suitable for use with the RS PRO linear guide rails.;Featuring a gothic arc contact design offering excellent rigidity and a high level of accuracy. The guide block is constructed from hardwearing Stainless Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.;Capable of sustaining loads from all directions the guide block features a very light preload and is designed for medium loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;The linear guide block is ideal for use in a wide range of applications including printers, robotics, precision measuring and semiconductor technologies.

Features and Benefits


Flange linear block guide;Top mounting;Compact miniature design;2 row recirculating ball bearings ;45° contact angle ;Stainless steel construction;Very light preload;Medium load type

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy