Igus SAM-16 Bearing with 16.5 mm ID 36 mm OD 8500 N
- RS Stock No.:
- 712-5027
- Mfr. Part No.:
- SAM-16
- Brand:
- Igus
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.49
(exc. GST)
$21.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $19.49 | - |
| 6 - 24 | $19.06 | 2% |
| 25 + | $18.63 | 4% |
*price indicative
- RS Stock No.:
- 712-5027
- Mfr. Part No.:
- SAM-16
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 8.7mm | |
| Static Load Rating | 8500N | |
| Material | Igumid G | |
| Standards/Approvals | DIN 7168 | |
| Series | igubal | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 8.7mm | ||
Static Load Rating 8500N | ||
Material Igumid G | ||
Standards/Approvals DIN 7168 | ||
Series igubal | ||
- COO (Country of Origin):
- DE
IGUS igubal® Self-Aligning Thrust Bearings
Compact thrust washer which compensates misalignment
High load capacity and maintenance-free
Low friction and long life
Temperature range: -30 to +80°C
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Related links
- RS PRO Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 36 mm OD
- RS PRO Mild Steel Sealing Washer Sealing Washer 36 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
- RS PRO Fluorelastomer O-Ring O-Ring 36 mm OD
- HepcoMotion Ball Stud Cam Follower SJ360C X 2 15 mm ID, 36 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 36 mm OD, 6 mm
- RS PRO Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
