Igus ESTM-06-SL Bearing Liner with 6 mm ID 16 mm OD
- RS Stock No.:
- 712-5005
- Mfr. Part No.:
- ESTM-06-SL
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $7.69 |
| 6 - 24 | $7.65 |
| 25 + | $7.53 |
*price indicative
- RS Stock No.:
- 712-5005
- Mfr. Part No.:
- ESTM-06-SL
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Bearing Liner | |
| Length | 18mm | |
| Material | Igumid G | |
| Standards/Approvals | DIN ISO 12240 | |
| Series | igubal® ESTM SL | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing Liner | ||
Length 18mm | ||
Material Igumid G | ||
Standards/Approvals DIN ISO 12240 | ||
Series igubal® ESTM SL | ||
- COO (Country of Origin):
- DE
igubal® Slimline Pillow Blocks
Compact design saves space
No lubrication; totally maintenance-free
No corrosion and light weight
Fitted by self tapping screws into base (not supplied, use no. 6 self-tapping screws)
5mm to 10mm diameter sizes
Temperature range: -30 to +80°C
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Related links
- Igus ESTM-08-SL Bearing Liner with 8 mm ID 18 mm OD
- Igus ESTM-10-SL Bearing Liner with 10 mm ID 20 mm OD
- Igus RJUM-01-08 Bearing with 8 mm ID 16 mm OD 960 N 6720 N
- Igus BB-688-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- Igus BB-625-B180-30-ES 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- Igus BB-625-B180-30-GL 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- Igus BB-688-A500-70-ES 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- Igus BB-688-B180-30-GL 1 Row Ball Bearing - 8 mm ID, 16 mm OD