Pacific FMCN25, Bearing with 40mm Outside Diameter
- RS Stock No.:
- 217-9760
- Mfr. Part No.:
- -
- Brand:
- Pacific
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$87.84
(exc. GST)
$96.62
(inc. GST)
- RS Stock No.:
- 217-9760
- Mfr. Part No.:
- -
- Brand:
- Pacific
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pacific | |
| Inside Diameter | 25mm | |
| Outside Diameter | 40mm | |
| Length | 58mm | |
| Linear Bearing Type | Linear Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Pacific | ||
Inside Diameter 25mm | ||
Outside Diameter 40mm | ||
Length 58mm | ||
Linear Bearing Type Linear Plain Bearing | ||
RoHS Status: Not Applicable
