INA KBS40-PP-AS Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- RS Stock No.:
- 172-1237
- Mfr. Part No.:
- KBS40-PP-AS
- Brand:
- INA
Subtotal (1 unit)*
$288.40
(exc. GST)
$317.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.40 |
*price indicative
- RS Stock No.:
- 172-1237
- Mfr. Part No.:
- KBS40-PP-AS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 80mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 6400N | |
| Base to Bore Centerline | 31mm | |
| Closure Type | Closed | |
| Static Load Rating | 5600N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 80mm | ||
End Type Sealed | ||
Dynamic Load Rating 6400N | ||
Base to Bore Centerline 31mm | ||
Closure Type Closed | ||
Static Load Rating 5600N | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
- RS Stock No. 1721226
- Mfr. Part No. KB40-PP-AS
Each
$268.89
- RS Stock No. 1721232
- Mfr. Part No. KBO40-PP-AS
Each
$347.98
- RS Stock No. 1721298
- Mfr. Part No. KSO40-PP
Each
$280.12
- RS Stock No. 1721292
- Mfr. Part No. KS40-PP
Each
$215.91
Related links
- INA KB40-PP Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KB40-PP-AS Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KB40 Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KS40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- INA KSO40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- INA KBO40-PP-AS Bearing with 40 mm ID 62 mm OD 6100 N 4600 N
- INA PAB40-PP-AS Bearing with 40 mm ID 62 mm OD 600 kN
- INA Yoke Cam Follower NATV30-PP-A 30 mm ID, 62 mm OD












