SNR BBET20UU-OP Linear Ball Bearing with 20 mm ID 32 mm OD 2.09 kN 2.63 kN
- RS Stock No.:
- 576-581
- Mfr. Part No.:
- BBET20UU-OP
- Brand:
- SNR
Subtotal (1 unit)*
$96.56
(exc. GST)
$106.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.56 |
*price indicative
- RS Stock No.:
- 576-581
- Mfr. Part No.:
- BBET20UU-OP
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 45mm | |
| Dynamic Load Rating | 2.09kN | |
| Closure Type | Closed | |
| Static Load Rating | 2.63kN | |
| Standards/Approvals | ISO | |
| Series | BBET | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 45mm | ||
Dynamic Load Rating 2.09kN | ||
Closure Type Closed | ||
Static Load Rating 2.63kN | ||
Standards/Approvals ISO | ||
Series BBET | ||
- COO (Country of Origin):
- JP
The SNR Super ball bushings are characterized by the ability to compensate misalignments of up to ± 0.5 °. Super ball bushings are available in closed and open versions. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBET20UU Linear Ball Bearing with 20 mm ID 32 mm OD 2.675 kN 3366 kN
- SNR BBE20UU-OP Linear Ball Bearing with 20 mm ID 32 mm OD 0.877 kN 1.37 kN
- SNR BBE20UU-OP-RL Linear Ball Bearing with 20 mm ID 32 mm OD 0.877 kN 1.37 kN
- SNR BBE20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBER20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBE20UU-RL Linear Ball Bearing with 20 mm ID 32 mm OD 1.283 kN 2.004 kN
- SNR BBE20UU-AJ Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 137 kN
- SNR BBER20LAUU Linear Ball Bearing with 20 mm ID 32 mm OD 2.107 kN 4.009 kN
