SNR BBE25UU-AJ Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- RS Stock No.:
- 576-572
- Mfr. Part No.:
- BBE25UU-AJ
- Brand:
- SNR
Subtotal (1 unit)*
$105.48
(exc. GST)
$116.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.48 |
*price indicative
- RS Stock No.:
- 576-572
- Mfr. Part No.:
- BBE25UU-AJ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 58mm | |
| Dynamic Load Rating | 1.162kN | |
| Static Load Rating | 2.01kN | |
| Standards/Approvals | ISO dimension | |
| Series | BBE-AJ | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 58mm | ||
Dynamic Load Rating 1.162kN | ||
Static Load Rating 2.01kN | ||
Standards/Approvals ISO dimension | ||
Series BBE-AJ | ||
- COO (Country of Origin):
- JP
The SNR Adjustable ball bushings enable a reduction in radial clearance for precise and low friction linear movements on self supporting hardened steel shafts. This adjustable ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBE25UU Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BBE25AUU Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BB25UU Bearing with 25 mm ID 40 mm OD 1.374 kN 2.01 kN
- SNR BBE25UU-RL Linear Ball Bearing with 25 mm ID 40 mm OD 1162 kN 157 kN
- SNR BBE25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 0.908 kN 1.57 kN
- SNR BBE20UU-AJ Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 137 kN
- SNR BBE16UU-AJ Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE30UU-AJ Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 2.74 kN
