SNR BBE20UU Bearing with 20 mm ID 32 mm OD 1283 kN 137 kN

Subtotal (1 unit)*

$68.77

(exc. GST)

$75.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.77

*price indicative

RS Stock No.:
576-538
Mfr. Part No.:
BBE20UU
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing

Length

45mm

Dynamic Load Rating

1283kN

Closure Type

Closed

Static Load Rating

137kN

Series

BBE

Standards/Approvals

ISO dimension

COO (Country of Origin):
JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.

Material outer cylinder or steel segments 100Cr6

Material Cage PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy