INA Bearing Unit KTSG16-PP-AS KTSG Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$442.62

(exc. GST)

$486.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$442.62
5 - 9$430.22
10 +$418.72

*price indicative

RS Stock No.:
194-7240
Mfr. Part No.:
KTSG16-PP-AS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Unit

Bearing Inside Diameter

16mm

Mount Type

2-Bolt Base

Dynamic Load Rating

2.33kN

Overall Length

42mm

Static Load Rating

3.1kN

Acceptable Bearing Type

Closed

Base to Bore Centerline

22mm

Overall Height

53mm

Overall Width

78mm

Standards/Approvals

No

Series

KTSG

Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range.

The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel

Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life

The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy