Festo Electric Linear Actuator ELGC-BS Series, 200mm stroke

  • RS Stock No. 181-6730
  • Mfr. Part No. ELGC-BS-KF-32-200-8P
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ball screw axes ELGC-BS for precision application

Compact, light-weight design
Cost effective actuators
All 3 easily mount together to create 2-axis and 3-axis systems
Breathing ports to apply overpressure to keep dirt out or apply
vacuum to keep particulates in
Toothed belt for dynamic applications
Ball screw for precision applications

Specifications
Attribute Value
Maximum Acceleration 15m/s²
Maximum Speed 0.6m/s
Maximum Stroke Length 200mm
Actuation Type Spindle
No Load Torque 0.04 nm
Series ELGC-BS
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,246.22
(exc. GST)
$ 1,370.84
(inc. GST)
units
Per unit
1 - 4
$1,246.22
5 +
$1,211.33
Related Products
Dry Lin ZLW Linear Belt Drive Units Dry ...
Description:
Dry Lin ZLW Linear Belt Drive Units Dry Lin ZLW belt drive units are designed for the fast positioning of small loads Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and ...
Mini slides EGSC commonly used as a Z-axis ...
Description:
Mini slides EGSC commonly used as a Z-axis in multi-axis systems Compact, light-weight design Cost effective actuators All 3 easily mount together to create 2-axis and 3-axis systems Breathing ports to apply overpressure to keep dirt out or apply vacuum ...
Toothed belt axes ELGC-TB for dynamic, longer stroke ...
Description:
Toothed belt axes ELGC-TB for dynamic, longer stroke applications Compact, light-weight design Cost effective actuators All 3 easily mount together to create 2-axis and 3-axis systems Breathing ports to apply overpressure to keep dirt out or apply vacuum to keep ...
The Festo electric ELGC-TB series linear actuator is ...
Description:
The Festo electric ELGC-TB series linear actuator is compact in design It has toothed belt for dynamic application and ball screw for precision applications and breathing ports for removal of dirt particles through overpressure or vacuum. All 3 easily mount ...