SMC D-A7 Series Direct, DIN Rail, Terminal, Band, Tie-Rod, Rail, Grommet Mounted Reed Switch
- RS Stock No.:
- 686-2558
- Mfr. Part No.:
- D-A73C
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$74.13
(exc. GST)
$81.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.13 | - |
| 5 + | $61.01 | 17% |
*price indicative
- RS Stock No.:
- 686-2558
- Mfr. Part No.:
- D-A73C
- Brand:
- SMC
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
| Brand | SMC | |
| Sub Type | Reed | |
| Product Type | Switch | |
| Mount Type | Direct, DIN Rail, Terminal, Band, Tie-Rod, Rail, Grommet | |
| Series | D-A7 | |
| For Use With | Relay, IC circuit, PLC | |
| Standards/Approvals | JISC0920, IEC529 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Reed | ||
Product Type Switch | ||
Mount Type Direct, DIN Rail, Terminal, Band, Tie-Rod, Rail, Grommet | ||
Series D-A7 | ||
For Use With Relay, IC circuit, PLC | ||
Standards/Approvals JISC0920, IEC529 | ||
- COO (Country of Origin):
- FR
Sensors
Available as reed or solid state
Function N/O
IP67 rated
Supplied with 0.5m of cable
Note
No fixing screw and plate included for the switch.
Related links
- SMC D-A7 Series Terminal Grommet DIN Terminal Tie-Rod Mounted Reed Switch
- SMC D-A9 Series DIN Terminal Direct Tie-Rod Terminal Mounted Reed Switch
- SMC DA-80C Series Terminal DIN Terminal Grommet Tie-Rod Mounted Reed Switch
- SMC Tie-Rod Band 200V LED Indicator
- SMC CXS Band Rail Mounted Solid State Switch Switch
- SMC Tie-Rod Rail DIN Terminal Direct Mounted, 3 m Switch
- SMC Terminal Conduit Tie-Rod Rail Grommet NPN 28V
- SMC CJ2 Series Grommet DIN Terminal Rail Direct Mounted Solid State Switch Switch