Texas Instruments DS26LS31CM/NOPB Line Transmitter, 3 State, 16-Pin SOIC
- RS Stock No.:
- 536-1186
- Mfr. Part No.:
- DS26LS31CM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-1186
- Mfr. Part No.:
- DS26LS31CM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Function | Line Receiver | |
| IC Type | Line Driver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | DS26LS31C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 10mm | |
| Supply Current | 60mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Function Line Receiver | ||
IC Type Line Driver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series DS26LS31C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 10mm | ||
Supply Current 60mA | ||
Automotive Standard No | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments DS34LV87TM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments DS34C87TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS26C31TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments AM26C31ID Line Transmitter 16-Pin SOIC
- Texas Instruments AM26LS31CD Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin TSSOP
