MaxLinear SP3232EBCA-L/TR Line Transceiver, 16-Pin SSOP
- RS Stock No.:
- 686-5490
- Mfr. Part No.:
- SP3232EBCA-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$8.72
(exc. GST)
$9.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $1.744 | $8.72 |
| 375 - 745 | $1.716 | $8.58 |
| 750 + | $1.684 | $8.42 |
*price indicative
- RS Stock No.:
- 686-5490
- Mfr. Part No.:
- SP3232EBCA-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3232EBEN-L/TR Line Transceiver, 16-Pin SOIC
- MaxLinear SP232ACT-L/TR Line Transceiver, 16-Pin SOIC W
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear SP483ECN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear SP3075EEN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear SP485ECN-L/TR Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3221CAE+ Line Transceiver, 16-Pin SSOP
