- RS Stock No.:
- 660-9363
- Mfr. Part No.:
- SN75LBC180AD
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$8.342
(exc. GST)
$9.176
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $8.342 | $41.71 |
15 - 20 | $8.204 | $41.02 |
25 + | $8.05 | $40.25 |
*price indicative |
- RS Stock No.:
- 660-9363
- Mfr. Part No.:
- SN75LBC180AD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 14 |
Dimensions | 8.65 x 3.91 x 1.58mm |