Texas Instruments ISO3086DW Line Transceiver, CMOS, Bipolar, 16-Pin SOIC
- RS Stock No.:
- 660-4276
- Mfr. Part No.:
- ISO3086DW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 5 left, ready to ship from another location
- Final 112 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 - 9 | $16.22 |
| 10 - 19 | $15.95 |
| 20 + | $15.68 |
*price indicative
- RS Stock No.:
- 660-4276
- Mfr. Part No.:
- ISO3086DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -1mA | |
| Minimum Operating Temperature | -45°C | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Maximum Low Level Output Current | 1mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Series | ISO308x | |
| Length | 10.5mm | |
| Supply Current | 286mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -1mA | ||
Minimum Operating Temperature -45°C | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Maximum Low Level Output Current 1mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Series ISO308x | ||
Length 10.5mm | ||
Supply Current 286mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver Bipolar, 16-Pin SOIC
- Texas Instruments ISO3082DW Line Transceiver Bipolar, 16-Pin SOIC
- Texas Instruments ISO3080DW Line Transceiver Bipolar, 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232DR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232D 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ECD 2-Channel Line Transceiver Inverting, 16-Pin SOIC
