Texas Instruments Line Transceiver, CMOS, Bipolar, 16-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save 2%

View bulk pricing options

Subtotal (1 tube of 40 units)*

$414.36

(exc. GST)

$455.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
40 - 40$10.359$414.36-
80 - 120$10.10$404.002%
160 +$9.944$397.764%

*price indicative

RS Stock No.:
102-5660
Mfr. Part No.:
ISO3086DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

45ns

Minimum Operating Temperature

-45°C

Maximum Low Level Output Current

1mA

Maximum Operating Temperature

85°C

Series

ISO308x

Width

7.6mm

Length

10.5mm

Height

2.65mm

Standards/Approvals

No

Supply Current

286mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy