Texas Instruments MC3486N Line Receiver, TTL, 3 State, 16-Pin PDIP
- RS Stock No.:
- 660-8782
- Mfr. Part No.:
- MC3486N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$19.03
(exc. GST)
$20.935
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.806 | $19.03 |
| 25 + | $3.134 | $15.67 |
*price indicative
- RS Stock No.:
- 660-8782
- Mfr. Part No.:
- MC3486N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | TTL | |
| Product Type | Line Receiver | |
| Logic Function | Line Receiver | |
| IC Type | Receiver | |
| Input Type | Differential | |
| Output Type | TTL, 3 State | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 19.69mm | |
| Height | 5.08mm | |
| Series | MC3486 | |
| Automotive Standard | No | |
| Supply Current | 85mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family TTL | ||
Product Type Line Receiver | ||
Logic Function Line Receiver | ||
IC Type Receiver | ||
Input Type Differential | ||
Output Type TTL, 3 State | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 70°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 19.69mm | ||
Height 5.08mm | ||
Series MC3486 | ||
Automotive Standard No | ||
Supply Current 85mA | ||
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments Line Receiver 16-Pin PDIP
- Texas Instruments AM26LS32ACN Line Receiver 16-Pin PDIP
- Texas Instruments Line Receiver 16-Pin SOIC
- Texas Instruments AM26LS32ACD Line Receiver 16-Pin SOIC
- Texas Instruments 1-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments DS26LV32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments AM26LV32CD Line Receiver 16-Pin SOIC
- Texas Instruments DS34LV86TM/NOPB Line Receiver 16-Pin SOIC
