Texas Instruments 2-Channel Line Transceiver, CMOS, Inverting, 16-Pin SOIC
- RS Stock No.:
- 923-3482
- Mfr. Part No.:
- MAX232DR
- Brand:
- Texas Instruments
This image is representative of the product range
Add 5000 more to save $145.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,930.00
(exc. GST)
$3,222.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.172 | $2,930.00 | - |
| 5000 - 7500 | $1.143 | $2,857.50 | $145.00 |
| 10000 + | $1.125 | $2,812.50 | $470.00 |
*price indicative
- RS Stock No.:
- 923-3482
- Mfr. Part No.:
- MAX232DR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Driver, Driver, Converter | |
| IC Type | Dual Channel Transceiver | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 10mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 500ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | -10mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 853mm | |
| Height | 35mm | |
| Width | 449mm | |
| Series | MAX232 | |
| Standards/Approvals | No | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Driver, Driver, Converter | ||
IC Type Dual Channel Transceiver | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 10mA | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 500ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current -10mA | ||
Maximum Operating Temperature 70°C | ||
Length 853mm | ||
Height 35mm | ||
Width 449mm | ||
Series MAX232 | ||
Standards/Approvals No | ||
Supply Current 10mA | ||
Automotive Standard No | ||
RS-232 Line Transceivers, Dual, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232DR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin PDIP
- Texas Instruments MAX202ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ECD 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232D 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232IN 2-Channel Line Transceiver Inverting, 16-Pin PDIP
