Texas Instruments 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 75 units)*

$131.55

(exc. GST)

$144.675

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17,925 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
75 - 75$1.754$131.55
150 - 225$1.745$130.88
300 +$1.73$129.75

*price indicative

RS Stock No.:
920-3472
Mfr. Part No.:
SN75176BD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-60mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

35ns

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

70°C

Series

SN75176B

Height

1.75mm

Length

5mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

70mA

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links