MaxLinear Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 913-4171
- Mfr. Part No.:
- SP485EN-L
- Brand:
- MaxLinear
This image is representative of the product range
- RS Stock No.:
- 913-4171
- Mfr. Part No.:
- SP485EN-L
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Driver & Receiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 2000ns | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RS-485, RS-422 | |
| Series | SP48 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Driver & Receiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 2000ns | ||
Maximum Low Level Output Current 4mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RS-485, RS-422 | ||
Series SP48 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 900μA | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, EXAR
RS-485 Line Drivers and Receivers
- RS Stock No. 6865623P
- Mfr. Part No. SP3485CN-L
- RS Stock No. 6865645P
- Mfr. Part No. SP3494EN-L
- RS Stock No. 6865642P
- Mfr. Part No. SP481ECN-L/TR
- RS Stock No. 6865670P
- Mfr. Part No. SP485CN-L/TR
Related links
- MaxLinear Line Transceiver 8-Pin SOIC
- MaxLinear SP485EN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485EN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP485ECN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP485ECN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP3085EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP485EEN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3485CN-L Line Transceiver 8-Pin SOIC











