MaxLinear SP3485CN-L Line Transceiver, Differential, 8-Pin SOIC

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
686-5623
Mfr. Part No.:
SP3485CN-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3.3V

Pin Count

8

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

60ns

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

70°C

Width

3.9mm

Length

4.9mm

Standards/Approvals

No

Height

1.75mm

Supply Current

2mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, EXAR


Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have Advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

The EXAR RS 485 transceivers can be used for RS 422 also.

Most of Exar’s serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy