MaxLinear XR33032ID-F Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 847-2914
- Mfr. Part No.:
- XR33032ID-F
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 847-2914
- Mfr. Part No.:
- XR33032ID-F
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1500ns | |
| Maximum Operating Temperature | 85°C | |
| Series | XR33032/35/38 | |
| Height | 1.75mm | |
| Standards/Approvals | EIA/TIA-485, IEC 61000-4-2 | |
| Width | 6mm | |
| Automotive Standard | No | |
| Supply Current | 600μA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1500ns | ||
Maximum Operating Temperature 85°C | ||
Series XR33032/35/38 | ||
Height 1.75mm | ||
Standards/Approvals EIA/TIA-485, IEC 61000-4-2 | ||
Width 6mm | ||
Automotive Standard No | ||
Supply Current 600μA | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have Advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
RS-485 Line Drivers and Receivers
Related links
- MaxLinear XR33032ID-F Line Transceiver 8-Pin SOIC
- MaxLinear XR33038ID-F Line Transceiver 8-Pin SOIC
- MaxLinear XR3072XID-F Line Transceiver 8-Pin SOIC
- MaxLinear Line Transceiver 8-Pin SOIC
- MaxLinear SP485CN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485EEN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3490EN-L Line Transceiver 8-Pin SOIC
- MaxLinear SP3485CN-L Line Transceiver 8-Pin SOIC
