Fairchild Semiconductor Line Interface, LVDS, 5-Pin SOT-23
- RS Stock No.:
- 807-0791P
- Mfr. Part No.:
- FIN1001M5X
- Brand:
- Fairchild Semiconductor
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
$66.40
(exc. GST)
$73.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 October 2027
Units | Per unit | Saving |
|---|---|---|
| 50 - 90 | $1.328 | - |
| 100 - 490 | $1.251 | 5% |
| 500 - 990 | $1.222 | 7% |
| 1000 + | $1.192 | 10% |
*price indicative
- RS Stock No.:
- 807-0791P
- Mfr. Part No.:
- FIN1001M5X
- Brand:
- Fairchild Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Product Type | Line Interface | |
| Logic Function | Differential Driver | |
| Number of Channels | 1 | |
| IC Type | DC Motor | |
| Input Type | LVTTL | |
| Output Type | LVDS | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Maximum Low Level Output Current | 16mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | TIA/EIA-644 LVDS | |
| Series | FIN1001 | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Product Type Line Interface | ||
Logic Function Differential Driver | ||
Number of Channels 1 | ||
IC Type DC Motor | ||
Input Type LVTTL | ||
Output Type LVDS | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 3V | ||
Pin Count 5 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Maximum Low Level Output Current 16mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals TIA/EIA-644 LVDS | ||
Series FIN1001 | ||
Automotive Standard No | ||
Supply Current 10mA | ||
