onsemi NBA3N011SSNT1G, LVDS Transmitter 1 LVDS, 5-Pin SOT-23
- RS Stock No.:
- 141-2011
- Mfr. Part No.:
- NBA3N011SSNT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$6,573.00
(exc. GST)
$7,230.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $2.191 | $6,573.00 |
| 6000 - 6000 | $2.132 | $6,396.00 |
| 9000 + | $2.095 | $6,285.00 |
*price indicative
- RS Stock No.:
- 141-2011
- Mfr. Part No.:
- NBA3N011SSNT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LVDS Transmitter | |
| Number of Drivers | 1 | |
| Output Type | LVDS | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 1 | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LVDS Transmitter | ||
Number of Drivers 1 | ||
Output Type LVDS | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 1 | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
LVDS Line Drivers and Receivers, ON Semiconductor
The NBA3N011S is a Low Voltage Differential Signaling (LVDS) driver.
The NBA3N012C is a single LVCMOS Output Differential Line Receiver.
Operating Supply Voltage 3.3 V
Automotive Grade
Applications in Low Power and High Data Rate
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
