Analog Devices ADA4940-1ARZ Differential Line Driver, Differential, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
796-8940
Mfr. Part No.:
ADA4940-1ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Differential Line Driver

Logic Function

Driver

IC Type

DC Motor

Number of Channels

1

Input Type

Single Ended

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Height

1.75mm

Series

ADA4940

Width

6.2mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

1.33mA

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy