Nexperia 74LVC1G07GW,125 Buffer & Line Driver, Open Drain, Non-Inverting, 5-Pin TSSOP

This image is representative of the product range

Subtotal (1 tape of 200 units)*

$13.40

(exc. GST)

$14.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
200 +$0.067$13.40

*price indicative

Packaging Options:
RS Stock No.:
791-8810
Mfr. Part No.:
74LVC1G07GW,125
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer & Line Driver

Logic Family

LVC

Logic Function

Buffer

IC Type

Buffer & Line Driver IC

Number of Channels

1

Input Type

CMOS

Output Type

Open Drain

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.65V

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

30mA

Maximum Propagation Delay Time @ CL

4.5ns

Maximum Operating Temperature

125°C

Width

1.35mm

Length

2.2mm

Height

1.1mm

Series

74LVC1G07

Standards/Approvals

No

Automotive Standard

No

Supply Current

4μA

74LVC Family Inverters & Buffers


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy