Toshiba TC74VHC125F(K,F) 4-Channel Buffer & Line Driver, 3 State, 14-Pin SOP
- RS Stock No.:
- 756-3066
- Mfr. Part No.:
- TC74VHC125F(K,F)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.73
(exc. GST)
$9.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.746 | $8.73 |
| 25 - 95 | $1.674 | $8.37 |
| 100 + | $1.598 | $7.99 |
*price indicative
- RS Stock No.:
- 756-3066
- Mfr. Part No.:
- TC74VHC125F(K,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74VHC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| IC Type | Buffer & Line Driver | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 25mA | |
| Maximum Low Level Output Current | -25mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.8mm | |
| Series | TC74X | |
| Height | 1.9mm | |
| Length | 10.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74VHC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
IC Type Buffer & Line Driver | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 25mA | ||
Maximum Low Level Output Current -25mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum Operating Temperature 85°C | ||
Width 7.8mm | ||
Series TC74X | ||
Height 1.9mm | ||
Length 10.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 40μA | ||
- COO (Country of Origin):
- JP
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Related links
- Toshiba TC74HC126AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
- Toshiba TC74HC125AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
- Toshiba TC74HC125AP(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Toshiba TC74VHCT125AFK(E 3-State, 14-Pin VSSOP
- Nexperia 74HCT125D 3 State 14-Pin SO-16
- Toshiba TC74VCX125FT 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Toshiba TC74VHCT245AF(K 3 State, 20-Pin SOP
- Toshiba TC74VHCT541AF(K 3 State 20-Pin SOP
