Analog Devices ADM4850ARZ Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 709-8001
- Mfr. Part No.:
- ADM4850ARZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-8001
- Mfr. Part No.:
- ADM4850ARZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 2.5ms | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ADM4850 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 2.5ms | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ADM4850 | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Analog Devices
RS-485 Line Drivers and Receivers
Related links
- Analog Devices ADM3490EARZ Line Transceiver 8-Pin SOIC
- Intersil Line Transceiver 8-Pin SOIC
- STMicroelectronics 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear 1-Channel Line Transceiver 8-Pin SOIC
- STMicroelectronics ST490ABDR 1-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics Line Transceiver 8-Pin SOIC
- Intersil ISL3178EIBZ-T7A Line Transceiver 8-Pin SOIC
- MaxLinear XR3072XID-F Line Transceiver 8-Pin SOIC
