onsemi 74LVT244MTC 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 145-4568
- Mfr. Part No.:
- 74LVT244MTC
- Brand:
- onsemi
This image is representative of the product range
Add 146 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 73 units)*
$131.62
(exc. GST)
$144.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 730 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 73 - 73 | $1.803 | $131.62 | - |
| 146 - 219 | $1.758 | $128.33 | 2% |
| 292 + | $1.731 | $126.36 | 3% |
*price indicative
- RS Stock No.:
- 145-4568
- Mfr. Part No.:
- 74LVT244MTC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74LVT | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | TTL/CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ CL | 4.2ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC: J-STD-020B | |
| Series | 74LVT | |
| Length | 6.5mm | |
| Width | 6.4mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer & Line Driver | ||
Logic Family 74LVT | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type TTL/CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 20 | ||
Maximum High Level Output Current -32mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ CL 4.2ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC: J-STD-020B | ||
Series 74LVT | ||
Length 6.5mm | ||
Width 6.4mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
74LVT Family, Fairchild Semiconductor
74LVT Family
Related links
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Toshiba TC74VCX541FT 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Toshiba TC74VCX244FT 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LCX244MTCX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HCT244ADTR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74ACT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC244ADTG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC541ADTG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
