Texas Instruments SN7406DR Hex-Channel Buffer & Line Driver, Open Collector, Inverting, 14-Pin SOIC
- RS Stock No.:
- 662-7424
- Mfr. Part No.:
- SN7406DR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-7424
- Mfr. Part No.:
- SN7406DR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74 | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 6 | |
| Input Type | Single Ended | |
| Output Type | Open Collector | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum High Level Output Current | -0.25mA | |
| Maximum Low Level Output Current | 40mA | |
| Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 5 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Propagation Delay Test Condition | 15pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74 | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 6 | ||
Input Type Single Ended | ||
Output Type Open Collector | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 14 | ||
Minimum Operating Temperature 0 °C | ||
Maximum High Level Output Current -0.25mA | ||
Maximum Low Level Output Current 40mA | ||
Maximum Propagation Delay Time @ Maximum CL 23 ns @ 5 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Propagation Delay Test Condition 15pF | ||
Related links
- Texas Instruments SN7406DR Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN7406D Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN7405N Hex-Channel Buffer & Line Driver Inverting, 14-Pin PDIP
- Texas Instruments SN74LS06D 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
