Texas Instruments SN65LBC172DW Line Transmitter, 20-Pin SOIC
- RS Stock No.:
- 660-8928
- Mfr. Part No.:
- SN65LBC172DW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8928
- Mfr. Part No.:
- SN65LBC172DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transmitter IC | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 (RS-422), 4 (RS-485) | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 20 | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transmitter IC | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 (RS-422), 4 (RS-485) | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 20 | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Related links
- Texas Instruments SN65LBC172DW Line Transmitter, 20-Pin SOIC
- Texas Instruments SN65LBC174ADW Line Transmitter, 20-Pin SOIC
- Texas Instruments SN75172DW Line Transmitter, 20-Pin SOIC
- STMicroelectronics ST3222EBTR Line Transceiver 20-Pin TSSOP-20
- STMicroelectronics Line Transmitter Negative, 20-Pin SO-16
- STMicroelectronics L6374FP013TR Line Transmitter Negative, 20-Pin SO-16
- Texas Instruments Line Transmitter, 8-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin SOIC
