Texas Instruments UA9638CD Line Transmitter, 8-Pin SOIC
- RS Stock No.:
- 145-0111
- Mfr. Part No.:
- UA9638CD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-0111
- Mfr. Part No.:
- UA9638CD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Transmitter | |
| IC Type | Line Transmitter | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -50mA | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | UA9638C | |
| Width | 6.19mm | |
| Height | 1.75mm | |
| Supply Current | 65mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Line Transmitter | ||
Logic Function Transmitter | ||
IC Type Line Transmitter | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -50mA | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Maximum Low Level Output Current 50mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series UA9638C | ||
Width 6.19mm | ||
Height 1.75mm | ||
Supply Current 65mA | ||
Automotive Standard No | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments Line Transmitter, 8-Pin PDIP
- Texas Instruments UA9638CD Line Transmitter, 8-Pin SOIC
- Texas Instruments 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75178BP Line Transmitter, 8-Pin PDIP
- Texas Instruments SN75158D 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
- Texas Instruments UA9638CP Line Transmitter, 8-Pin PDIP
- Texas Instruments SN75150P Line Transmitter, 8-Pin PDIP
- Texas Instruments Line Transmitter TTL, 16-Pin SOIC
