Texas Instruments DS3695AM/NOPB Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 536-1221
- Mfr. Part No.:
- DS3695AM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-1221
- Mfr. Part No.:
- DS3695AM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments DS485M/NOPB Line Transceiver, 8-Pin SOIC
- Texas Instruments DS89C21TM/NOPB Line Transceiver, 8-Pin SOIC
- Texas Instruments Line Transceiver, 8-Pin SOIC
- Texas Instruments DS8921M/NOPB Line Transceiver 8-Pin SOIC
- Texas Instruments DS8921AM/NOPB Line Transceiver 8-Pin SOIC
- Texas Instruments SN65HVD3082ED Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD3085ED Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD75D Line Transceiver, 8-Pin SOIC
