Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver, Differential, 10-Pin MSOP
- RS Stock No.:
- 264-3599
- Mfr. Part No.:
- ISL32600EFUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tube of 980 units)*
$3,442.74
(exc. GST)
$3,786.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | $3.513 | $3,442.74 |
| 2940 + | $3.39 | $3,322.20 |
*price indicative
- RS Stock No.:
- 264-3599
- Mfr. Part No.:
- ISL32600EFUZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 10 | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 10 | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Standards/Approvals | IEC 61000, RoHS | |
| Length | 3mm | |
| Width | 3mm | |
| Series | ISL32600E | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 10 | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type MSOP | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 10 | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Supply Voltage 3.3V | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Standards/Approvals IEC 61000, RoHS | ||
Length 3mm | ||
Width 3mm | ||
Series ISL32600E | ||
Automotive Standard No | ||
Supply Current 100μA | ||
Related links
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3170EIUZ-T Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3156EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL83080EIBZ 10-Channel Line Transceiver 14-Pin SOIC
