Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
- RS Stock No.:
- 264-3590
- Mfr. Part No.:
- ISL3171EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 980 units)*
$1,714.02
(exc. GST)
$1,885.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | $1.749 | $1,714.02 |
| 2940 + | $1.687 | $1,653.26 |
*price indicative
- RS Stock No.:
- 264-3590
- Mfr. Part No.:
- ISL3171EIUZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Package Type | 8LD MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 7V | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Series | ISL3171E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Package Type 8LD MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 7V | ||
Maximum Low Level Output Current 80μA | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Series ISL3171E | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 800μA | ||
The Renesas Electronics powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents. This allows up to 256 transceivers on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters.
Half and full duplex pinouts
Full fail-safe receivers
Single 3.3V supply
Related links
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
- Renesas Electronics ISL3158EIUZ 8-Channel Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL3152EIUZ Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL3177EIUZ Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL3174EIUZ 8-Channel Line Transceiver, 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
