Renesas Electronics ISL3156EIUZ 10-Channel Line Transceiver, High Output Driver, 10-Pin MSOP
- RS Stock No.:
- 264-3579
- Mfr. Part No.:
- ISL3156EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3579
- Mfr. Part No.:
- ISL3156EIUZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 10 | |
| Input Type | RS422/RS485 | |
| Output Type | High Output Driver | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 7V | |
| Maximum Low Level Output Current | 70μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | ISL3156E | |
| Automotive Standard | No | |
| Supply Current | 550μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 10 | ||
Input Type RS422/RS485 | ||
Output Type High Output Driver | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 7V | ||
Maximum Low Level Output Current 70μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series ISL3156E | ||
Automotive Standard No | ||
Supply Current 550μA | ||
The Renesas Electronics family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus.
Ultra-low shutdown current 70nA
Full fail-safe outputs for open or shorted inputs
Supported data rates: 115kbps, 1Mbps, 20Mbps
Related links
- Renesas Electronics ISL3156EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL83080EIBZ 10-Channel Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL32603EFUZ 8-Channel Line Transceiver 8-Pin MSOP
