Renesas Electronics ISL8485EIBZ-T Line Transceiver, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.44

(exc. GST)

$11.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 235 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.088$10.44-
50 - 95$1.768$8.8415%
100 - 245$1.502$7.5128%
250 - 995$1.398$6.9933%
1000 +$1.064$5.3249%

*price indicative

Packaging Options:
RS Stock No.:
264-0656
Mfr. Part No.:
ISL8485EIBZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transceiver

Input Type

3 State

Polarity

Non-Inverting

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

1mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Series

ISL8485E

Width

4mm

Standards/Approvals

RoHS

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics multiprotocol transceivers are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven.

Low quiescent current

Low current shutdown mode

High data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy